



885012007038 | |
|---|---|
DigiKey Part Number | 732-7837-2-ND - Tape & Reel (TR) 732-7837-1-ND - Cut Tape (CT) 732-7837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007038 |
Description | CAP CER 470PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02530 | £2.53 |
| 500 | £0.01862 | £9.31 |
| 1,000 | £0.01653 | £16.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01343 | £53.72 |
| 8,000 | £0.01228 | £98.24 |
| 12,000 | £0.01171 | £140.52 |
| 20,000 | £0.01107 | £221.40 |
| 28,000 | £0.01070 | £299.60 |
| 40,000 | £0.01034 | £413.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


