330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007037

DigiKey Part Number
732-7836-2-ND - Tape & Reel (TR)
732-7836-1-ND - Cut Tape (CT)
732-7836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007037
Description
CAP CER 330PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,217
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.04400£0.44
50£0.03000£1.50
100£0.02590£2.59
500£0.01896£9.48
1,000£0.01685£16.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01370£54.80
8,000£0.01253£100.24
12,000£0.01195£143.40
20,000£0.01130£226.00
28,000£0.01092£305.76
40,000£0.01056£422.40
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600