



885012007017 | |
|---|---|
DigiKey Part Number | 732-7821-2-ND - Tape & Reel (TR) 732-7821-1-ND - Cut Tape (CT) 732-7821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007017 |
Description | CAP CER 150PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007017 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02540 | £2.54 |
| 500 | £0.01868 | £9.34 |
| 1,000 | £0.01658 | £16.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01348 | £53.92 |
| 8,000 | £0.01232 | £98.56 |
| 12,000 | £0.01175 | £141.00 |
| 20,000 | £0.01111 | £222.20 |
| 28,000 | £0.01073 | £300.44 |
| 40,000 | £0.01038 | £415.20 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

