



885012005036 | |
|---|---|
DigiKey Part Number | 732-7452-2-ND - Tape & Reel (TR) 732-7452-1-ND - Cut Tape (CT) 732-7452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005036 |
Description | CAP CER 2.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 50 | £0.01060 | £0.53 |
| 100 | £0.00890 | £0.89 |
| 500 | £0.00620 | £3.10 |
| 1,000 | £0.00537 | £5.37 |
| 2,500 | £0.00451 | £11.28 |
| 5,000 | £0.00400 | £20.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00357 | £35.70 |
| 20,000 | £0.00322 | £64.40 |
| 30,000 | £0.00305 | £91.50 |
| 50,000 | £0.00286 | £143.00 |
| 70,000 | £0.00275 | £192.50 |
| 100,000 | £0.00264 | £264.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


