



885012005022 | |
|---|---|
DigiKey Part Number | 732-7438-2-ND - Tape & Reel (TR) 732-7438-1-ND - Cut Tape (CT) 732-7438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005022 |
Description | CAP CER 3.3PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005022 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 50 | £0.01060 | £0.53 |
| 100 | £0.00890 | £0.89 |
| 500 | £0.00622 | £3.11 |
| 1,000 | £0.00539 | £5.39 |
| 2,500 | £0.00453 | £11.33 |
| 5,000 | £0.00401 | £20.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00359 | £35.90 |
| 20,000 | £0.00324 | £64.80 |
| 30,000 | £0.00306 | £91.80 |
| 50,000 | £0.00287 | £143.50 |
| 70,000 | £0.00276 | £193.20 |
| 100,000 | £0.00265 | £265.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

