
885012004009 | |
|---|---|
DigiKey Part Number | 732-885012004009TR-ND - Tape & Reel (TR) 732-885012004009CT-ND - Cut Tape (CT) 732-885012004009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004009 |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004009 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 50 | £0.00940 | £0.47 |
| 100 | £0.00790 | £0.79 |
| 500 | £0.00542 | £2.71 |
| 1,000 | £0.00469 | £4.69 |
| 2,500 | £0.00392 | £9.80 |
| 5,000 | £0.00346 | £17.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00290 | £43.50 |
| 30,000 | £0.00262 | £78.60 |
| 45,000 | £0.00248 | £111.60 |
| 75,000 | £0.00233 | £174.75 |
| 105,000 | £0.00224 | £235.20 |
| 150,000 | £0.00216 | £324.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

