120 µF 16 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870585373001

DigiKey Part Number
732-870585373001CT-ND - Cut Tape (CT)
732-870585373001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870585373001
Description
CAP ALUM HYBRID 120UF 20% 16V TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120 µF 16 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
870585373001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Manufacturer
Würth Elektronik
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
144 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.098" (2.50mm)
Capacitance
120 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
16 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
32mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,939
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.97000£0.97
50£0.79280£39.64
375£0.66691£250.09
750£0.57799£433.49
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500£0.51937£779.05
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400