
870575874002 | |
|---|---|
DigiKey Part Number | 732-870575874002CT-ND - Cut Tape (CT) 732-870575874002TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870575874002 |
Description | CAP ALUM HYBRID 22UF 20% 63V TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870575874002 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 156 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-AZA1K220B | Panasonic Industry | 5,940 | 10-EEH-AZA1K220BCT-ND | £1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 50 | £1.39000 | £69.50 |
| 200 | £1.17440 | £234.88 |
| 400 | £1.01090 | £404.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.90851 | £726.81 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

