
870135674001 | |
|---|---|
DigiKey Part Number | 732-11915-1-ND - Cut Tape (CT) 732-11915-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135674001 |
Description | CAP ALUM POLY 39UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135674001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 32mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 50 | £0.56160 | £28.08 |
| 100 | £0.48390 | £48.39 |
| 250 | £0.43496 | £108.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.38680 | £309.44 |
| 1,600 | £0.34827 | £557.23 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

