100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865230453006

DigiKey Part Number
732-8263-2-ND - Tape & Reel (TR)
732-8263-1-ND - Cut Tape (CT)
732-8263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865230453006
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865230453006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
116 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
139.2 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TLV100M8X10.5Rubycon2,0241189-2103-1-ND£0.72000Upgrade
EEE-HC1E101PPanasonic Industry15,035PCE3754CT-ND£0.67000Upgrade
UCD1H101MNL1GSNichicon24,103493-6388-1-ND£0.56000Upgrade
UCD1V101MNL1GSNichicon13,628493-6186-1-ND£0.45000Upgrade
UUA1E101MNL1GSNichicon680493-6451-1-ND£0.70000Upgrade
In-Stock: 910
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
50£0.40820£20.41
100£0.35640£35.64
250£0.31640£79.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.27640£138.20
1,000£0.26380£263.80
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600