
831066658 | |
|---|---|
DigiKey Part Number | 1923-831066658TR-ND - Tape & Reel (TR) 1923-831066658CT-ND - Cut Tape (CT) 1923-831066658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831066658 |
Description | WE-SPXO CRYSTAL OSCILLATOR 16.0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831066658 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.69580 | £2,087.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £1.02300 | £10.23 |
| 50 | £0.98560 | £49.28 |
| 100 | £0.92630 | £92.63 |
| 500 | £0.85956 | £429.78 |
| 1,000 | £0.79287 | £792.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.76700 | £7.67 |
| 50 | £0.73920 | £36.96 |
| 100 | £0.69470 | £69.47 |
| 500 | £0.64468 | £322.34 |
| 1,000 | £0.59465 | £594.65 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

