
831020466 | |
|---|---|
DigiKey Part Number | 1923-831020466TR-ND - Tape & Reel (TR) 1923-831020466CT-ND - Cut Tape (CT) 1923-831020466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831020466 |
Description | XTAL OSC XO 16.3840MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831020466 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £1.05400 | £10.54 |
| 50 | £1.02920 | £51.46 |
| 100 | £0.88180 | £88.18 |
| 500 | £0.85216 | £426.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.72292 | £722.92 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

