
830108161901 | |
|---|---|
DigiKey Part Number | 1923-830108161901TR-ND - Tape & Reel (TR) 1923-830108161901CT-ND - Cut Tape (CT) 1923-830108161901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108161901 |
Description | WE-XTAL QUARTZ CRYSTAL 40.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108161901 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.52800 | £5.28 |
| 50 | £0.50540 | £25.27 |
| 100 | £0.48240 | £48.24 |
| 500 | £0.44794 | £223.97 |
| 1,000 | £0.41348 | £413.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35568 | £1,067.04 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

