
830108161601 | |
|---|---|
DigiKey Part Number | 1923-830108161601TR-ND - Tape & Reel (TR) 1923-830108161601CT-ND - Cut Tape (CT) 1923-830108161601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108161601 |
Description | WE-XTAL QUARTZ CRYSTAL 37.4 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108161601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.52800 | £5.28 |
| 50 | £0.50540 | £25.27 |
| 100 | £0.48240 | £48.24 |
| 500 | £0.44794 | £223.97 |
| 1,000 | £0.41348 | £413.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35568 | £1,067.04 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

