12 MHz ±20ppm Crystal 18pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±20ppm Crystal 18pF 90 Ohms 4-SMD, No Lead
4 SMD, No Lead

830059522

DigiKey Part Number
1923-830059522TR-ND - Tape & Reel (TR)
1923-830059522CT-ND - Cut Tape (CT)
1923-830059522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830059522
Description
WE-XTAL QUARTZ CRYSTAL 12.0 MHZ;
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830059522 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,032
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.57600£5.76
50£0.53880£26.94
100£0.47650£47.65
500£0.45126£225.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.37569£375.69
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000