
830056463 | |
|---|---|
DigiKey Part Number | 732-830056463TR-ND - Tape & Reel (TR) 732-830056463CT-ND - Cut Tape (CT) 732-830056463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830056463 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830056463 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.445" L x 0.185" W (11.30mm x 4.70mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22800 | £2.28 |
| 50 | £0.20520 | £10.26 |
| 100 | £0.18230 | £18.23 |
| 500 | £0.17340 | £86.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14598 | £145.98 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

