14.7456 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830036956

DigiKey Part Number
1923-830036956TR-ND - Tape & Reel (TR)
1923-830036956CT-ND - Cut Tape (CT)
1923-830036956DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830036956
Description
WE-XTAL QUARTZ CRYSTAL 14.74560
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830036956 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.445" L x 0.185" W (11.30mm x 4.70mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.35000£3.50
50£0.31500£15.75
100£0.27940£27.94
500£0.26528£132.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22230£222.30
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400