


830030819 | |
|---|---|
DigiKey Part Number | 1923-830030819TR-ND - Tape & Reel (TR) 1923-830030819CT-ND - Cut Tape (CT) 1923-830030819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830030819 |
Description | WE-XTAL QUARTZ CRYSTAL 16.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830030819 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.57600 | £5.76 |
| 50 | £0.53880 | £26.94 |
| 100 | £0.47650 | £47.65 |
| 500 | £0.45126 | £225.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37569 | £375.69 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

