
830003132B | |
|---|---|
DigiKey Part Number | 1923-830003132B-ND |
Manufacturer | |
Manufacturer Product Number | 830003132B |
Description | WE-XTAL QUARTZ CRYSTAL 6.0 MHZ; |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 30pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830003132B Models |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.447" L x 0.190" W (11.35mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL003132B | IQD Frequency Products | 3 | 1923-LFXTAL003132B-ND | £0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.31000 | £3.10 |
| 50 | £0.27940 | £13.97 |
| 100 | £0.24900 | £24.90 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

