24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824551151

DigiKey Part Number
732-824551151TR-ND - Tape & Reel (TR)
732-824551151CT-ND - Cut Tape (CT)
732-824551151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824551151
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824551151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17.6V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.45000£1.45
10£1.30900£13.09
50£1.16420£58.21
100£1.01810£101.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.92106£460.53
Manufacturers Standard Package
Unit Price without VAT:£1.45000
Unit Price with VAT:£1.74000