


824540481 | |
|---|---|
DigiKey Part Number | 732-824540481TR-ND - Tape & Reel (TR) 732-824540481CT-ND - Cut Tape (CT) 732-824540481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824540481 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824540481 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V (Max) | |
Voltage - Breakdown (Min) | 56.1V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.67900 | £6.79 |
| 100 | £0.60690 | £60.69 |
| 250 | £0.54168 | £135.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47572 | £237.86 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

