
820574211 | |
|---|---|
DigiKey Part Number | 732-820574211TR-ND - Tape & Reel (TR) 732-820574211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820574211 |
Description | VARISTOR 680V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 820574211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.2 kA | |
Energy | 43J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 78 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.39700 | £3.97 |
| 20 | £0.35850 | £7.17 |
| 100 | £0.27270 | £27.27 |
| 500 | £0.25638 | £128.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25639 | £256.39 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |


