
810912001112 | |
|---|---|
DigiKey Part Number | 732-810912001112-ND |
Manufacturer | |
Manufacturer Product Number | 810912001112 |
Description | LINE FILTER 250VAC/VDC 1.5A CHAS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.5 A 250V 250V 50/60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | 810912001112 Models |
Category | Current 1.5 A |
Manufacturer Würth Elektronik | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cURus, ENEC, VDE |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |
Voltage - Rated DC 250V | Inductance 20mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.23000 | £14.23 |
| 5 | £13.55400 | £67.77 |
| 8 | £12.87625 | £103.01 |
| 24 | £11.52083 | £276.50 |
| 56 | £9.92286 | £555.68 |
| Unit Price without VAT: | £14.23000 |
|---|---|
| Unit Price with VAT: | £17.07600 |

