



78438323015 | |
|---|---|
DigiKey Part Number | 732-6913-2-ND - Tape & Reel (TR) 732-6913-1-ND - Cut Tape (CT) 732-6913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438323015 |
Description | FIXED IND 1.5UH 1.8A 110 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 1.8 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438323015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±30% | Supplier Device Package 2510 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 3.5A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI2510V2-1R5-R | Eaton - Electronics Division | 2,961 | 283-4809-1-ND | £0.85000 | Similar |
| SRP2510TMA-1R5M | Bourns Inc. | 728 | 118-SRP2510TMA-1R5MCT-ND | £0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 50 | £1.43680 | £71.84 |
| 250 | £1.29556 | £323.89 |
| 500 | £1.19820 | £599.10 |
| 1,000 | £1.11792 | £1,117.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.92716 | £2,781.48 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |


