
782639220 | |
|---|---|
DigiKey Part Number | 732-782639220TR-ND - Tape & Reel (TR) 732-782639220CT-ND - Cut Tape (CT) 732-782639220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782639220 |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782639220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 50 | £0.16820 | £8.41 |
| 100 | £0.14890 | £14.89 |
| 500 | £0.13708 | £68.54 |
| 1,000 | £0.12375 | £123.75 |
| 2,000 | £0.11560 | £231.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06669 | £266.76 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |











