
750813540 | |
|---|---|
DigiKey Part Number | 732-3316-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750813540 |
Description | XFMR LED DR AC/DC CONV 1.25MH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 80 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750813540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 130V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 1.25mH @ 10kHz | |
Frequency | 80 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.548" (13.92mm) | |
Footprint | 0.700" L x 1.028" W (17.78mm x 26.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | £3.52785 | £3,704.24 |
| Unit Price without VAT: | £3.52785 |
|---|---|
| Unit Price with VAT: | £4.23342 |

