
7508112515 | |
|---|---|
DigiKey Part Number | 1297-1272-ND |
Manufacturer | |
Manufacturer Product Number | 7508112515 |
Description | XFMR FLYBACK DC/DC CONV 500UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 150kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7508112515 Models |
Category | Voltage - Auxiliary 20V |
Manufacturer Würth Elektronik | Voltage - Isolation 4500Vrms |
Series | Inductance @ Frequency 500µH @ 10kHz |
Packaging Tray | Frequency 68 ~ 150kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Through Hole |
Applications Flyback Converters | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Primary 120 ~ 375V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | £3.89981 | £3,931.01 |
| Unit Price without VAT: | £3.89981 |
|---|---|
| Unit Price with VAT: | £4.67977 |

