
750510536 | |
|---|---|
DigiKey Part Number | 1297-1146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750510536 |
Description | WE-DSL TRANSFORMER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.44mH ADSL Pulse Transformer 1.31:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | ADSL | |
Inductance | 1.44mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.31:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.310" L x 0.355" W (7.87mm x 9.02mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.78281 | £939.37 |
| Unit Price without VAT: | £0.78281 |
|---|---|
| Unit Price with VAT: | £0.93937 |

