
750341566 | |
|---|---|
DigiKey Part Number | 1297-1037-ND |
Manufacturer | |
Manufacturer Product Number | 750341566 |
Description | XFMR FWD P-P AC/DC CONV 970UH TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For AC/DC Converters SMPS Transformer 3750Vrms Isolation 67kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 45 ~ 600V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3750Vrms | |
Inductance @ Frequency | 970µH @ 10kHz | |
Frequency | 67kHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.065" L x 1.270" W (27.05mm x 32.25mm) | |
Height - Seated (Max) | 0.871" (22.12mm) | |
Footprint | 1.065" L x 1.270" W (27.05mm x 32.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | £2.97235 | £2,996.13 |
| Unit Price without VAT: | £2.97235 |
|---|---|
| Unit Price with VAT: | £3.56682 |

