
750341547 | |
|---|---|
DigiKey Part Number | 1297-1036-ND |
Manufacturer | |
Manufacturer Product Number | 750341547 |
Description | XFMR FLYBACK DC/DC CONV 1.5MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | TPS92315 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 85 ~ 277V | |
Voltage - Auxiliary | 21V @ 10mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 1.5mH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.575" L x 0.575" W (14.60mm x 14.60mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Footprint | 0.575" L x 0.575" W (14.60mm x 14.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.78877 | £1,788.77 |
| Unit Price without VAT: | £1.78877 |
|---|---|
| Unit Price with VAT: | £2.14652 |


