
750316671 | |
|---|---|
DigiKey Part Number | 732-750316671TR-ND - Tape & Reel (TR) 732-750316671CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 750316671 |
Description | XFMR FWD P-P DC/DC CONV 60UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750316671 Models |
Category | Voltage - Primary 5V |
Manufacturer Würth Elektronik | Voltage - Isolation 2500Vrms |
Series | Inductance @ Frequency 60µH @ 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency 400kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Forward, Push-Pull Converters | Size / Dimension 0.458" L x 0.364" W (11.63mm x 9.25mm) |
Intended Chipset SN6505B | Height - Seated (Max) 0.157" (3.99mm) |
Chipset Manufacturer Texas Instruments | Footprint 0.458" L x 0.496" W (11.63mm x 12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.47000 | £2.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.04739 | £2,047.39 |
| Unit Price without VAT: | £2.47000 |
|---|---|
| Unit Price with VAT: | £2.96400 |



