Isolated Buck Converters For For DC/DC Converters SMPS Transformer 2000Vrms Isolation 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750314952

DigiKey Part Number
1297-1257-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750314952
Description
XFMR ISOL BUCK DC/DC 2.5MH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 2000Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750314952 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
TPS54061
Chipset Manufacturer
Texas Instruments
Voltage - Primary
10 ~ 40V
Voltage - Auxiliary
-
Voltage - Isolation
2000Vrms
Inductance @ Frequency
2.5mH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.385" L x 0.360" W (9.78mm x 9.14mm)
Height - Seated (Max)
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£1.66813£2,001.76
Unit Price without VAT:£1.66813
Unit Price with VAT:£2.00176