Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz ~ 350kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750314460

DigiKey Part Number
1297-1161-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750314460
Description
XFMR ISOL BUCK DC/DC CON 45UH SM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz ~ 350kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750314460 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
LM5017
Chipset Manufacturer
Texas Instruments
Voltage - Primary
16 ~ 36V
Voltage - Auxiliary
13V @ 40mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
45µH @ 10kHz
Frequency
200kHz ~ 350kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.240" (6.10mm)
Footprint
0.510" L x 0.500" W (12.95mm x 12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.09155£2,091.55
Unit Price without VAT:£2.09155
Unit Price with VAT:£2.50986