
750314459 | |
|---|---|
DigiKey Part Number | 1297-1160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750314459 |
Description | XFMR ISOL BUCK DC/DC CON 45UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz ~ 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750314459 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | LM5017MRX | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 16 ~ 36V | |
Voltage - Auxiliary | 13V @ 40mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 45µH @ 10kHz | |
Frequency | 200kHz ~ 350kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Footprint | 0.510" L x 0.500" W (12.95mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.09155 | £2,091.55 |
| Unit Price without VAT: | £2.09155 |
|---|---|
| Unit Price with VAT: | £2.50986 |

