
750311525 | |
|---|---|
DigiKey Part Number | 732-2901-ND |
Manufacturer | |
Manufacturer Product Number | 750311525 |
Description | XFMR LED DR AC/DC CONV 700UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 2000Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | SSL2101 | |
Chipset Manufacturer | NXP Semiconductors | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2000Vrms | |
Inductance @ Frequency | 700µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.580" L x 0.580" W (14.73mm x 14.73mm) | |
Height - Seated (Max) | 0.605" (15.37mm) | |
Footprint | 0.580" L x 0.580" W (14.73mm x 14.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.97235 | £2,972.35 |
| Unit Price without VAT: | £2.97235 |
|---|---|
| Unit Price with VAT: | £3.56682 |

