RF ANTENNA Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7488915724

DigiKey Part Number
732-7488915724TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7488915724
Description
WE-MCA SMT-MULTILAYER CHIP ANTEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7488915724 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Navigation, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
1.575GHz, 2.45GHz
Frequency Range
1.575GHz ~ 1.58GHz, 2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
2
VSWR
2.5
Return Loss
-
Gain
0.69dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Applications
Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.64542£1,290.84
Manufacturers Standard Package
Unit Price without VAT:£0.64542
Unit Price with VAT:£0.77450