
7488910915 | |
|---|---|
DigiKey Part Number | 732-7488910915TR-ND - Tape & Reel (TR) 732-7488910915CT-ND - Cut Tape (CT) 732-7488910915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488910915 |
Description | WE-MCA SMT-MULTILAYER CHIP ANTEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488910915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 0.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.146" (3.70mm) | |
Applications | Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.91700 | £9.17 |
| 100 | £0.81510 | £81.51 |
| 1,000 | £0.71358 | £713.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.64542 | £1,290.84 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |


