
7488910570 | |
|---|---|
DigiKey Part Number | 732-1842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7488910570 |
Description | RF ANT 5.8GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.8GHz | |
Frequency Range | 5.725GHz ~ 5.825GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.9dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.07445 | £1,074.45 |
| Unit Price without VAT: | £1.07445 |
|---|---|
| Unit Price with VAT: | £1.28934 |

