



744914135 | |
|---|---|
DigiKey Part Number | 732-7287-2-ND - Tape & Reel (TR) 732-7287-1-ND - Cut Tape (CT) 732-7287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744914135 |
Description | FIXED IND 35.5NH 4A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.5 nH Unshielded Wirewound Inductor 4 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744914135 Models |
Category | DC Resistance (DCR) 6.8mOhm Max |
Mfr | Q @ Freq 112 @ 150MHz |
Series | Frequency - Self Resonant 1.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.270" L x 0.120" W (6.86mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.125" (3.18mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 50 | £0.61880 | £30.94 |
| 100 | £0.56610 | £56.61 |
| 250 | £0.51352 | £128.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.46906 | £234.53 |
| 1,000 | £0.42533 | £425.33 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

