


744877330 | |
|---|---|
DigiKey Part Number | 732-744877330TR-ND - Tape & Reel (TR) 732-744877330CT-ND - Cut Tape (CT) 732-744877330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744877330 |
Description | WE-DD SMT SHIELDED COUPLED INDUC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 66 µH Inductance - Connected in Series 16.5 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 16.5 µH | |
Inductance - Connected In Series | 66 µH | |
Tolerance | ±20% | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £2.11700 | £21.17 |
| 50 | £1.97820 | £98.91 |
| 100 | £1.85330 | £185.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.61690 | £1,616.90 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

