74479887222 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5,914
Unit Price: £0.20000
Datasheet
2.2 µH Shielded Multilayer Inductor 850 mA 400mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 850 mA 400mOhm 1008 (2520 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74479887222

DigiKey Part Number
732-2507-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479887222
Description
FIXED IND 2.2UH 850MA 400 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 850 mA 400mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479887222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
400mOhm
Mfr
Q @ Freq
19 @ 1MHz
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
1.1A
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP2520S2R2MT0S1TDK5,914445-6373-1-ND£0.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes