



744784068A | |
|---|---|
DigiKey Part Number | 732-6231-2-ND - Tape & Reel (TR) 732-6231-1-ND - Cut Tape (CT) 732-6231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784068A |
Description | FIXED IND 6.8NH 300MA 300 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784068A Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 50 | £0.12380 | £6.19 |
| 100 | £0.10600 | £10.60 |
| 500 | £0.09708 | £48.54 |
| 1,000 | £0.08818 | £88.18 |
| 2,000 | £0.07484 | £149.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04372 | £437.20 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

