



7447785115 | |
|---|---|
DigiKey Part Number | 732-4129-2-ND - Tape & Reel (TR) 732-4129-1-ND - Cut Tape (CT) 732-4129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447785115 |
Description | FIXED IND 15UH 1.6A 200 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.6 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447785115 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1166.153NLT | Pulse Electronics | 1,196 | 553-P1166.153NLTCT-ND | £1.12000 | Similar |
| SRR0603-150ML | Bourns Inc. | 18 | SRR0603-150MLCT-ND | £0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.66000 | £16.60 |
| 50 | £1.54120 | £77.06 |
| 100 | £1.48200 | £148.20 |
| 500 | £1.42272 | £711.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.30416 | £1,304.16 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |


