



7447779139 | |
|---|---|
DigiKey Part Number | 732-1196-2-ND - Tape & Reel (TR) 732-1196-1-ND - Cut Tape (CT) 732-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779139 |
Description | FIXED IND 39UH 1.11A 230 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 1.11 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779139 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 1.23A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 10 | £1.56100 | £15.61 |
| 50 | £1.44940 | £72.47 |
| 100 | £1.39380 | £139.38 |
| 500 | £1.33750 | £668.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.22562 | £1,225.62 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |



