


7447773062 | |
|---|---|
DigiKey Part Number | 732-13572-2-ND - Tape & Reel (TR) 732-13572-1-ND - Cut Tape (CT) 732-13572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447773062 |
Description | FIXED IND 6.2UH 3.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 3.2 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447773062 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 31MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.287" W (7.40mm x 7.30mm) |
Current - Saturation (Isat) 4.8A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.40700 | £14.07 |
| 50 | £1.27980 | £63.99 |
| 100 | £1.17300 | £117.30 |
| 500 | £1.06630 | £533.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.96034 | £960.34 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

