
744764118 | |
|---|---|
DigiKey Part Number | 732-744764118TR-ND - Tape & Reel (TR) 732-744764118CT-ND - Cut Tape (CT) 732-744764118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764118 |
Description | FIXED IND 18UH 120MA 3.3 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764118 Models |
Category | DC Resistance (DCR) 3.3Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 3225 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.61500 | £6.15 |
| 50 | £0.50320 | £25.16 |
| 100 | £0.45200 | £45.20 |
| 500 | £0.34902 | £174.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34901 | £349.01 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

