6 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 22mOhm Radial, Horizontal Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 22mOhm Radial, Horizontal Cylinder (Open)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744710603

DigiKey Part Number
732-3253-ND
Manufacturer
Manufacturer Product Number
744710603
Description
FIXED IND 6UH 2.5A 22 MOHM TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
6 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 22mOhm Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
744710603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
22mOhm
Packaging
Tray
Frequency - Self Resonant
65MHz
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Horizontal Cylinder (Open)
Tolerance
±25%
Size / Dimension
0.165" Dia x 0.606" L (4.20mm x 15.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.44000£1.44
10£1.42600£14.26
50£1.28860£64.43
100£1.24190£124.19
200£1.15005£230.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800