


7445930 | |
|---|---|
DigiKey Part Number | 732-7445930TR-ND - Tape & Reel (TR) 732-7445930CT-ND - Cut Tape (CT) 732-7445930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445930 |
Description | FIXED IND 1MH 600MA 2.01 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 600 mA 2.01Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445930 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.01Ohm Max |
Series | Frequency - Self Resonant 1.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 5 | £1.92600 | £9.63 |
| 10 | £1.77100 | £17.71 |
| 20 | £1.56550 | £31.31 |
| 100 | £1.33870 | £133.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.27177 | £381.53 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

