


74459168 | |
|---|---|
DigiKey Part Number | 732-74459168TR-ND - Tape & Reel (TR) 732-74459168CT-ND - Cut Tape (CT) 732-74459168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74459168 |
Description | FIXED IND 68UH 2.2A 138 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.2 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74459168 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 138mOhm Max |
Series | Frequency - Self Resonant 7.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.34000 | £2.34 |
| 10 | £1.65800 | £16.58 |
| 50 | £1.33860 | £66.93 |
| 100 | £1.31920 | £131.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.25023 | £375.07 |
| Unit Price without VAT: | £2.34000 |
|---|---|
| Unit Price with VAT: | £2.80800 |

