


74458247 | |
|---|---|
DigiKey Part Number | 732-74458247TR-ND - Tape & Reel (TR) 732-74458247CT-ND - Cut Tape (CT) 732-74458247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458247 |
Description | FIXED IND 470UH 820MA 850 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 820 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458247 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.60200 | £16.02 |
| 20 | £1.40650 | £28.13 |
| 100 | £1.17080 | £117.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.16040 | £348.12 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

